Subtotal (1 unit)*
PHP5,141.38
(exc. VAT)
PHP5,758.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,141.38 |
*price indicative
- RS Stock No.:
- 658-959
- Mfr. Part No.:
- 603F
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Length | 440mm | |
| Saw Blade Type | Hand Saw | |
| Product Type | Hand Saw | |
| Standards/Approvals | DIN 6473 | |
| Handle Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Length 440mm | ||
Saw Blade Type Hand Saw | ||
Product Type Hand Saw | ||
Standards/Approvals DIN 6473 | ||
Handle Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Hacksaw Frame is designed for optimal cutting performance, with automatic blade tension control set at 110 kg for long-lasting use. The aluminium frame ensures maximum rigidity, while the ergonomic handle provides comfort during cutting. It takes standard 300 mm blades and comes assembled with one blade included.
8 blade positions and an ultra-fast blade change feature
Convenient and efficient to use replacement blades
Meets standards and certifications of DIN 6473 and NF E 73-073
