Subtotal (1 unit)*
PHP2,574.68
(exc. VAT)
PHP2,883.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,574.68 |
*price indicative
- RS Stock No.:
- 658-958
- Mfr. Part No.:
- 601
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Blade Length | 385mm | |
| Saw Blade Type | Hand Saw | |
| Product Type | Hand Saw | |
| Standards/Approvals | DIN 6473 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Blade Length 385mm | ||
Saw Blade Type Hand Saw | ||
Product Type Hand Saw | ||
Standards/Approvals DIN 6473 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom Compact Hacksaw Frame is constructed with shock-resistant metal-resin material, making it both lightweight and durable. The frame uses standard 300 mm blades and measures 385 x 145 mm in size. It comes pre-assembled with one blade included and replacement blades are available as model 668A. The product meets standards and certifications of DIN 6473 and NF E 73-073.
Blade tension of 80 kg and two blade positions at 45° and 90° for versatile cutting options
Backed by a lifetime tool warranty for exchanges
