Teng Tools 170 mm Metal mini hacksaw, 24 TPI
- RS Stock No.:
- 809-768
- Mfr. Part No.:
- 705A-5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP885.16
(exc. VAT)
PHP991.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP885.16 |
*price indicative
- RS Stock No.:
- 809-768
- Mfr. Part No.:
- 705A-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Saw | |
| Saw Blade Type | mini hacksaw | |
| Blade Length | 170mm | |
| Teeth per Inch | 24 | |
| Material Cut | Metal | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Saw | ||
Saw Blade Type mini hacksaw | ||
Blade Length 170mm | ||
Teeth per Inch 24 | ||
Material Cut Metal | ||
- COO (Country of Origin):
- TW
The Teng Tools replacement blade provides effective cutting performance for wood and plastic materials, designed for use with mini hacksaws. Its precision engineering ensures a reliable and Sharp edge for various applications.
Pack of 5 blades designed for enhanced cutting efficiency
Features 16 teeth per inch (TPI) for smooth cuts in wood
Compatible with both 705 and 705A model mini hacksaws
Blade length measures 170mm for versatile usage
Lightweight design with a net weight of only 7g
Related links
- Teng Tools 152 mm High Carbon Steel Metal mini hacksaw, 24 TPI
- Teng Tools 6 in, 24 TPI mini hacksaw
- Teng Tools 300 mm Aluminium 24 TPI
- CK 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
- Bosch 300 mm Bi-Metal Metal Wood Hacksaw, 24 TPI
- CK 150 mm, 24 TPI mini hacksaw
- Stanley 300 mm Bi-Metal Metal Hacksaw, 24 TPI
- Stanley 300 mm Molybdenum Steel Metal Hacksaw, 24 TPI
