Teng Tools 150 mm Metal Reciprocating Saw Blade, 24 TPI
- RS Stock No.:
- 809-766
- Mfr. Part No.:
- 703A
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
PHP4,158.39
(exc. VAT)
PHP4,657.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,158.39 |
*price indicative
- RS Stock No.:
- 809-766
- Mfr. Part No.:
- 703A
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Product Type | Saw | |
| Blade Length | 150mm | |
| Teeth per Inch | 24 | |
| Material | Metal | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Saw Blade Type Reciprocating Saw Blade | ||
Product Type Saw | ||
Blade Length 150mm | ||
Teeth per Inch 24 | ||
Material Metal | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools folding utility saw is designed for versatility and ease of use, featuring an adjustable blade that caters to various cutting angles and applications, making it an essential tool for both professionals and enthusiasts alike.
Quick change blade function enhances usability
Blade adjusts to three positions: 135°, 180°, 225° for versatile cutting
Includes a hole in the handle for easy hanging or securing
Ergonomic handle crafted from soft material for reduced user fatigue
Related links
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 24 Teeth Per Inch
- Bosch Reciprocating Saw Blade 5-Piece 150 mm Bi-Metal, 24 Teeth Per Inch
- Bosch 300 mm Bi-Metal Multi Material Reciprocating Saw Blade 14 TPI
- DeWALT Reciprocating Saw Blade 5-Piece 152 mm Metal, 18 Teeth Per Inch
- Bahco 310 mm Bi-Metal Ferrous Non-Ferrous Metal Wood Reciprocating Saw Blade, 7 TPI
- DeWALT Reciprocating Saw Blade 1-Piece 230 mm Metal 5.9 cm, 8 Teeth Per Inch
- DeWALT Reciprocating Saw Blade 1-Piece 230 mm Metal 5.4 cm, 6 Teeth Per Inch
- Eclipse 240 mm High Carbon Steel Wood, Metal Reciprocating Saw Blade
