CK 300 mm HSS Hacksaw, 18 TPI
- RS Stock No.:
- 794-993
- Mfr. Part No.:
- T0932 12
- Manufacturer:
- CK
This image is representative of the product range
Subtotal (1 unit)*
PHP6,888.55
(exc. VAT)
PHP7,715.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,888.55 |
*price indicative
- RS Stock No.:
- 794-993
- Mfr. Part No.:
- T0932 12
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hacksaw Blade | |
| Saw Blade Type | Hacksaw | |
| Blade Length | 300mm | |
| Blade Width | 12mm | |
| Blade Thickness | 1mm | |
| Teeth per Inch | 18 | |
| Material | HSS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hacksaw Blade | ||
Saw Blade Type Hacksaw | ||
Blade Length 300mm | ||
Blade Width 12mm | ||
Blade Thickness 1mm | ||
Teeth per Inch 18 | ||
Material HSS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The CK Hacksaw blade offers exceptional cutting performance, designed for versatile applications in various materials. Engineered for durability and precision, it provides a reliable solution for professional and DIY use.
Virtually unbreakable with superb cutting power and flexibility
Constructed from shatterproof HSS Bi-metal for enhanced durability
Length of 300 mm / 12" ensures compatibility with standard hacksaw frames
TPI (teeth per inch) of 18 for efficient material cutting
Contents include 25 high-quality hacksaw blades
Related links
- CK 300 mm HSS Hacksaw, 32 TPI
- CK 300 mm HSS Hacksaw, 24 TPI
- CK 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- Bahco 300 mm HSS Multi Material Hacksaw, 18 TPI
- CK 300 mm Bi-Metal Multi Material Hacksaw, 24 TPI
- Bahco 300 mm Spring Steel Multi Material Hacksaw, 18 TPI
- Lenox 300 mm Bi-Metal Multi Material Hacksaw, 18 TPI
- Starrett 300 mm Bi-Metal Stainless Steel Hacksaw, 18 TPI
