CK 75 mm Wood Jigsaw Blade, 10.16 TPI

N

Subtotal (1 unit)*

PHP1,160.85

(exc. VAT)

PHP1,300.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from October 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,160.85

*price indicative

RS Stock No.:
794-989
Mfr. Part No.:
T0865T
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Jigsaw Blade

Saw Blade Type

Jigsaw Blade

Blade Length

75mm

Blade Width

9mm

Blade Thickness

2mm

Teeth per Inch

10.16

Material Cut

Wood

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK Jigsaw blade set comprises five high-quality blades specifically designed for precision cutting. These blades excel in producing clean and intricate curved cuts in wood, making them an essential addition for any woodworking enthusiast.

Ideal for wood, ensuring extra clean curved cuts

Equivalent to Bosch T244D for reliable performance

Length of 75 mm for versatile cutting applications

Saw blade pitch of 2.5 mm for fine detailing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy