Bahco 607 mm Steel Wood Reciprocating Saw Blade
- RS Stock No.:
- 459-896
- Mfr. Part No.:
- 23-24
- Manufacturer:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 459-896
- Mfr. Part No.:
- 23-24
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Saw Blade Type | Reciprocating Saw Blade | |
| Product Type | Hand Saw Blade | |
| Blade Length | 607mm | |
| Material | Steel | |
| Material Cut | Wood | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Saw Blade Type Reciprocating Saw Blade | ||
Product Type Hand Saw Blade | ||
Blade Length 607mm | ||
Material Steel | ||
Material Cut Wood | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bahco Wood spare blade is designed for sawing in green wood. Made from hardened and tempered high-quality steel, it ensures durability and precision cutting.
Easier cutting in green wood from the raker teething
Related links
- Bahco 607 mm Steel Wood Reciprocating Saw Blade
- Bahco 912 mm Steel Wood Reciprocating Saw Blade
- Bahco 810 mm Steel Wood Reciprocating Saw Blade
- Bahco 759 mm Steel Wood Reciprocating Saw Blade
- Bahco 320 mm Steel Wood Reciprocating Saw Blade
- Bahco 350 mm Steel Wood Reciprocating Saw Blade
- Bahco 310 mm Bi-Metal Ferrous Metal Plastic Wood Reciprocating Saw Blade, 24
- Bahco 607 mm, 51 TPI Bow Saw
