Takachi Electric Industrial MX Series Silver, Grey Aluminium Handheld Enclosure Integral Battery Compartment, IP40,
- RS Stock No.:
- 823-7137
- Mfr. Part No.:
- MX2-6-8SGP
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 unit)*
PHP707.38
(exc. VAT)
PHP792.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP707.38 |
*price indicative
- RS Stock No.:
- 823-7137
- Mfr. Part No.:
- MX2-6-8SGP
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| Product Type | Handheld Enclosure | |
| External Height | 18mm | |
| Integral Battery Compartment | Yes | |
| IP Rating | IP40, IP67 | |
| Display Window | No | |
| Colour | Silver, Grey | |
| External Width | 57mm | |
| External Length | 75mm | |
| Push Buttons | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | RoHS, UL94V-0 | |
| Hazardous Area Certification | No | |
| Series | MX | |
| Keypad Recess | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material Aluminium | ||
Product Type Handheld Enclosure | ||
External Height 18mm | ||
Integral Battery Compartment Yes | ||
IP Rating IP40, IP67 | ||
Display Window No | ||
Colour Silver, Grey | ||
External Width 57mm | ||
External Length 75mm | ||
Push Buttons No | ||
Internal Mount Type Screw | ||
Standards/Approvals RoHS, UL94V-0 | ||
Hazardous Area Certification No | ||
Series MX | ||
Keypad Recess No | ||
- COO (Country of Origin):
- JP
MX Mobile Aluminium Enclosure
The Takachi MX Mobile series is an elegant aluminium enclosure with a rounded anodized silver body and light grey ABS end panels with a tapered edge. Suitable for digital audio amplifiers, communication devices, measurement tools and other portable devices.
Rounded shape mobile case
Aluminium extrusion, anodized silver body and light grey ABS plastic end-panels
Easy to assemble with just 4 fixing screws
Integral card guides accept 1.6mm PCB
IP40 rated
Related links
- Takachi Electric Industrial MX Series Silver IP67,
- Takachi Electric Industrial MXA Series Black Aluminium Handheld Enclosure Integral Battery Compartment IP67, 41
- Takachi Electric Industrial Silver Aluminium Handheld Enclosure Integral Battery Compartment IP67, 94 mm x 24 mm
- Takachi Electric Industrial Silver Aluminium Handheld Enclosure Integral Battery Compartment IP67, 112 mm x 35 mm
- Takachi Electric Industrial Silver Aluminium Handheld Enclosure Integral Battery Compartment IP67, 112 mm x 30 mm
- Takachi Electric Industrial MXA Series Silver Aluminium Handheld Enclosure Integral Battery Compartment IP40, 46
- Takachi Electric Industrial White ABS Handheld Enclosure Integral Battery Compartment IP67
- Takachi Electric Industrial WH Series Black IP40 88 mm
