Phoenix Contact ECS Series Polycarbonate Enclosure, IP66, IP67, 176 mm x 64 mm x, 170 mm

Subtotal (1 pack of 5 units)*

PHP14,893.01

(exc. VAT)

PHP16,680.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 +PHP2,978.602PHP14,893.01

*price indicative

RS Stock No.:
230-1152
Mfr. Part No.:
1050206
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Body Material

Polycarbonate

Product Type

Enclosure

External Height

64mm

IP Rating

IP66, IP67

External Width

170mm

External Length

176mm

Internal Mount Type

Wall

Standards/Approvals

UL 94 V0

Weight

265.6g

Hazardous Area Certification

No

Series

ECS

COO (Country of Origin):
US
The Phoenix Contact snap-in locking vented enclosure of the ECS family has IP66/67/69 ratings when mated with associated faceplate. This housing design supports the installation of a range of PCB thicknesses for high application diversity. It has integrated pressure compensation membrane for fluctuating ambient pressures. It provides effective protection of electronics against thermal and mechanical influences. It has 176 x 170 x 64 mm dimensions (H x W x D).

It has optional accessories for wall and mast mounting

It is suitable for outdoor/indoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy