Phoenix Contact ECS Series, Polycarbonate 120 mm 164 mm Electronic Housing 164mm

Subtotal (1 unit)*

PHP5,148.63

(exc. VAT)

PHP5,766.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,148.63

*price indicative

RS Stock No.:
488-355
Mfr. Part No.:
1457020
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Electronic Housing

Body Material

Polycarbonate

Length

164mm

Width

164mm

IP Rating

IP66, IP69, IP68, IP67

Series

ECS

Internal Mount Type

Wall

Hazardous Area Certification

No

Standards/Approvals

RoHS

Height

120mm

COO (Country of Origin):
DE
The Phoenix Contact Innovative outdoor housing is specifically designed to provide robust protection for electronic components in challenging environments. Featuring a modular design, the enclosure is well suited for wall or mast mounting, ensuring flexibility and adaptability in installation. With a degree of protection rated at IP66/IP67/IP69, it safeguards sensitive electronics against dust and water ingress. The housing's thoughtful engineering allows for a variety of PCB thicknesses, catering to diverse application needs. Built from high quality materials, this housing excels in both performance and durability, making it the ideal choice for outdoor applications while seamlessly blending functionality with essential aesthetics.

Proven PCB connection technology ensures reliability in connectivity

Effective thermal and mechanical protection significantly extends product longevity

Tailored for both outdoor and indoor use meeting various application requirements

Optional accessories support various mounting configurations

Designed to withstand a broad temperature range for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy