Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- RS Stock No.:
- 873-837
- Mfr. Part No.:
- 1016WH
- Manufacturer:
- Deta
N
Subtotal (1 unit)*
PHP18,063.65
(exc. VAT)
PHP20,231.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,063.65 |
*price indicative
- RS Stock No.:
- 873-837
- Mfr. Part No.:
- 1016WH
- Manufacturer:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Product Type | Hand Dryer | |
| Case Material | ABS | |
| Supply Voltage | 240V ac | |
| Finish | White | |
| Flow Rate | 30m/s | |
| Automatic/Manual | Automatic | |
| Noise Level | 76dB | |
| Mount Type | Wall | |
| Power | 2.3kW | |
| Depth | 207mm | |
| Height | 265mm | |
| Width | 245mm | |
| Dry Time | 60s | |
| Standards/Approvals | BS EN 55014 | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Product Type Hand Dryer | ||
Case Material ABS | ||
Supply Voltage 240V ac | ||
Finish White | ||
Flow Rate 30m/s | ||
Automatic/Manual Automatic | ||
Noise Level 76dB | ||
Mount Type Wall | ||
Power 2.3kW | ||
Depth 207mm | ||
Height 265mm | ||
Width 245mm | ||
Dry Time 60s | ||
Standards/Approvals BS EN 55014 | ||
- COO (Country of Origin):
- CN
The Deta hand dryer is a high-speed, energy-efficient device designed for hygienic environments, offering quick drying capabilities while maintaining a commitment to sustainability.
Durable polycarbonate housing ensures longevity and resilience
Changeable heat settings provide versatility for different environments
Vandal-resistant steel casing features tamper-proof screws for added security
Achieves drying times of 10-15 seconds for efficient hand drying
Related links
- Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- Deta Automatic Polycarbonate Hand Dryer 1.1 kW, 180 mm x 265 mm x 250mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- Vent-Axia Automatic ABS Hand Dryer 2 kW, 160 mm x 225 mm x 275mm
- Starmix Automatic ABS Hand Dryer 800 W, 237 mm x 430 mm x 343mm
- Vent-Axia Automatic ABS Hand Dryer 1.25 kW, 160 mm x 225 mm x 275mm
- Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
