Deta Automatic Polycarbonate Hand Dryer 1.1 kW, 180 mm x 265 mm x 250mm
- RS Stock No.:
- 873-838
- Mfr. Part No.:
- 1016SL
- Manufacturer:
- Deta
N
Subtotal (1 unit)*
PHP18,063.65
(exc. VAT)
PHP20,231.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,063.65 |
*price indicative
- RS Stock No.:
- 873-838
- Mfr. Part No.:
- 1016SL
- Manufacturer:
- Deta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Deta | |
| Product Type | Hand Dryer | |
| Case Material | Polycarbonate | |
| Supply Voltage | 230V | |
| Flow Rate | 324m/s | |
| Automatic/Manual | Automatic | |
| Finish | Silver | |
| Mount Type | Wall | |
| Noise Level | 65dB | |
| Power | 1.1kW | |
| Depth | 180mm | |
| Height | 265mm | |
| Width | 250mm | |
| Dry Time | 15s | |
| Standards/Approvals | BS EN 55014 | |
| Select all | ||
|---|---|---|
Brand Deta | ||
Product Type Hand Dryer | ||
Case Material Polycarbonate | ||
Supply Voltage 230V | ||
Flow Rate 324m/s | ||
Automatic/Manual Automatic | ||
Finish Silver | ||
Mount Type Wall | ||
Noise Level 65dB | ||
Power 1.1kW | ||
Depth 180mm | ||
Height 265mm | ||
Width 250mm | ||
Dry Time 15s | ||
Standards/Approvals BS EN 55014 | ||
- COO (Country of Origin):
- CN
The Deta hand dryer offers efficient, high-speed drying designed for hygiene-sensitive environments, making it an Ideal choice for public restrooms and high-traffic areas.
Durable polycarbonate housing enhances longevity and resilience
Versatile changeable heat settings adapt to varying environmental needs
Vandal-resistant steel casing features tamper-proof screws for added security
Impressive 10-15 second operating time ensures Rapid hand drying
Related links
- Deta Automatic ABS Hand Dryer 2.3 kW, 207 mm x 265 mm x 245mm
- Deta Automatic Stainless Steel Hand Dryer 1.5 kW, 170 mm x 320 mm x 290mm
- RS PRO Automatic Die Cast Aluminium Hand Dryer 2.6 kW, 177 mm x 264 mm x 275mm
- RS PRO Automatic Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- Vent-Axia Automatic ABS Hand Dryer 2 kW, 160 mm x 225 mm x 275mm
- Starmix Automatic ABS Hand Dryer 800 W, 237 mm x 430 mm x 343mm
- RS PRO Automatic Stainless Steel Hand Dryer 2.3 kW, 208 mm x 237 mm x 270mm
- RS PRO Automatic Stainless Steel Hand Dryer 1.15 kW, 152 mm x 260 mm x 180mm
