Gedore Nylon Head Soft Face Hammer with Ash Handle
- RS Stock No.:
- 602-759
- Mfr. Part No.:
- 8805900
- Manufacturer:
- Gedore
Subtotal (1 unit)*
PHP3,583.48
(exc. VAT)
PHP4,013.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,583.48 |
*price indicative
- RS Stock No.:
- 602-759
- Mfr. Part No.:
- 8805900
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Soft Face Hammer | |
| Head Material | Nylon | |
| Handle Material | Ash | |
| Overall Length | 340mm | |
| Head Width | 50mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Soft Face Hammer | ||
Head Material Nylon | ||
Handle Material Ash | ||
Overall Length 340mm | ||
Head Width 50mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Nylon hammer is expertly designed for precision work, featuring interchangeable heads crafted from Durable impact-resistant nylon. This versatile tool is Ideal for delicate applications where traditional hammers may cause damage. With an ash handle that provides a comfortable grip and excellent control, the nylon hammer ensures reliability and performance in a variety of settings. Weighing just 0.9 kg and with a total length of 340 mm, it's easy to handle while providing the robustness needed for effective use. This hammer not only excels in functionality but also prioritises user safety, making it an indispensable addition to any toolkit.
Exchangeable heads offer flexibility for various tasks
Impact resistant nylon heads prevent damage to surfaces
Lightweight design ensures minimal user fatigue during extended use
Comfortable ash handle enhances grip and control
Compact dimensions make it easy to store and transport
Hardness rating of 60 Shore D displays impressive durability
Related links
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 1500 g
- RS PRO Carbon Steel Head with Ash Wood Handle, 400 g
- Gedore Forged Alloy Head Engineer Hammer with Ash Handle, 1500 g
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 2000 g
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 5 kg
- Gedore Forged Alloy Head Engineer Hammer with Ash Handle, 500 g
- Gedore Forged Alloy Head Sledge Hammer with Ash Handle, 1000 g
- RS PRO Carbon Steel Head with Ash Wood Handle, 250 g
