Bailey Electric & Electronics bv Oven GY6.35 50 W Halogen Bulb GY6.35, Capsule, 24V, 11 mm
- RS Stock No.:
- 899-341
- Mfr. Part No.:
- 145660
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
PHP250.01
(exc. VAT)
PHP280.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP250.01 |
*price indicative
- RS Stock No.:
- 899-341
- Mfr. Part No.:
- 145660
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Power | 50W | |
| Product Type | Halogen Bulb | |
| Sub Type | Halogen Lamp | |
| Lamp Shape | Capsule | |
| Lamp Base/Socket | GY6.35 | |
| Current | 2083mA | |
| Voltage | 24V | |
| Length | 33mm | |
| Diameter | 11mm | |
| Lifespan | 1000h | |
| Standards/Approvals | CE | |
| Luminous Flux | 850lm | |
| Series | Oven GY6.35 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Power 50W | ||
Product Type Halogen Bulb | ||
Sub Type Halogen Lamp | ||
Lamp Shape Capsule | ||
Lamp Base/Socket GY6.35 | ||
Current 2083mA | ||
Voltage 24V | ||
Length 33mm | ||
Diameter 11mm | ||
Lifespan 1000h | ||
Standards/Approvals CE | ||
Luminous Flux 850lm | ||
Series Oven GY6.35 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv halogen lamp designed for use in baking ovens, providing reliable illumination in high-temperature environments. This model effectively withstands heat, ensuring visibility during baking processes.
Operating voltage of 24V, tailored for specific appliance compatibility
Power output of 50W, providing substantial brightness for culinary tasks
Luminous flux of 850 lumens, ensuring optimal light quality
Average lifespan of 1000 hours, reducing replacement frequency
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
