Kern OBB 100 W Clear Halogen Bulb, Capsule, 12V
- RS Stock No.:
- 920-841
- Mfr. Part No.:
- OBB-A1377
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,831.54
(exc. VAT)
PHP4,291.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,831.54 |
*price indicative
- RS Stock No.:
- 920-841
- Mfr. Part No.:
- OBB-A1377
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Halogen Bulb | |
| Power | 100W | |
| Lamp Shape | Capsule | |
| Sub Type | Microscope | |
| Lamp Finish | Clear | |
| Voltage | 12V | |
| Standards/Approvals | REACH | |
| Series | OBB | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Halogen Bulb | ||
Power 100W | ||
Lamp Shape Capsule | ||
Sub Type Microscope | ||
Lamp Finish Clear | ||
Voltage 12V | ||
Standards/Approvals REACH | ||
Series OBB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern halogen spare bulb designed for high-efficiency illumination in optical instruments. Its primary function is to provide reliable lighting specifically suited for microscope applications.
Operating at 12 V and 100 W for optimal brightness
Compact packaging dimensions of 70x25x25 mm for easy storage
Lightweight at approximately 0.10 kg for enhanced portability
Quick delivery time of just 1 day for immediate needs
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
