Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP13,503.55

(exc. VAT)

PHP15,123.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP13,503.55

*price indicative

RS Stock No.:
822-435
Mfr. Part No.:
F082503/ GRAAR030030HA33A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Sensor

Output Type

Voltage

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

36V dc

Switching Frequency

2000Hz

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Depth

54.9mm

Series

GRA

Width

44mm

Standards/Approvals

IP67

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran rotary sensor is a robust, accurate device designed for measuring angular position within a ±180° range, making it Ideal for various applications in mobile hydraulics and machinery.

Offers multiple output signals, including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen

Utilises contactless Hall technology, ensuring long life and high linearity

Features an IP67 and IPX9K protection level for durability in demanding environments

Provides a wide operational temperature range of -40°C to +85°C for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy