Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP8,555.04

(exc. VAT)

PHP9,581.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,555.04

*price indicative

RS Stock No.:
822-334
Mfr. Part No.:
F091160/ GRAAS060000LA11A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Length

54.9mm

Width

41mm

Series

GRA

Depth

37.3mm

IP Rating

IP67

Maximum Operating Temperature

85°C

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor is engineered for precise angle measurements within a ±180° range, making it Ideal for applications in mobile hydraulics and agricultural machinery, ensuring accurate feedback for effective control.

Supplies voltage options from +5Vdc to +36Vdc for versatile applications

Features contactless Hall technology for extended sensor lifespan due to minimal wear

Offers multiple output signals, including 0.5 to 4.5Vdc and 4 to 20mA, catering to various control requirements

High resolution with 12-bit output for analogue signals ensures precise angle detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy