Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP10,568.00

(exc. VAT)

PHP11,836.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,568.00

*price indicative

RS Stock No.:
822-272
Mfr. Part No.:
F088135/ GRAAS120000HA12A00 0000A00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

AMP Superseal

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Short Circuit/Overload Protection

No

Series

GRA

Width

41mm

Depth

37.3mm

Length

54.9mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Housing Material

PBT

Reverse Polarity Protection

No

COO (Country of Origin):
IT
The Gefran rotary sensor designed for precise single-turn measurements in various applications, utilising Hall-effect technology to ensure high reliability and performance under demanding conditions.

Measurement range of ±180°, programmable in steps of ±15° for versatility

Multiple output signals ensure compatibility with various systems including analogue and CANopen

High resolution of 12-bit for analogue and 14-bit for CANopen output enhances accuracy

IP67 and IPX9K ratings offer exceptional protection against dust and water ingress

Operating temperature range from -40°C to +85°C accommodates diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy