Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,413.20

(exc. VAT)

PHP13,902.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,413.20

*price indicative

RS Stock No.:
821-382
Mfr. Part No.:
F090259/ GRADR030030LA13A00 0000A00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

56.3mm

Series

GRA

Width

41mm

Depth

37.3mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor with single-turn measurement provides precise angular position detection across ±180° using Advanced contactless Hall technology, designed for demanding environments in mobile hydraulic applications.

Programmable measurement range in ±15° steps for tailored applications

High electromagnetic compatibility ensures robust performance in challenging conditions

IP67 protection level guarantees reliability against water and dust ingress

Contactless design minimises wear, promoting longevity with 35 million operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy