Gefran Hall Effect Sensor 2-Hole Flange, Analogue Output, Shaft Body, 36 V dc 36V dc
- RS Stock No.:
- 822-182
- Mfr. Part No.:
- F072933/ GRAAS045000HA11A00 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP9,855.08
(exc. VAT)
PHP11,037.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,855.08 |
*price indicative
- RS Stock No.:
- 822-182
- Mfr. Part No.:
- F072933/ GRAAS045000HA11A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analogue | |
| Body Style | Shaft | |
| Mount Type | 2-Hole Flange | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRA | |
| Width | 41mm | |
| Standards/Approvals | IEC | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analogue | ||
Body Style Shaft | ||
Mount Type 2-Hole Flange | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRA | ||
Width 41mm | ||
Standards/Approvals IEC | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement with Hall-effect technology, designed for applications requiring accurate rotational feedback within a range of ±180°. Its robust design ensures longevity in demanding environments.
Measurement range of ±180°, programmable in steps of ±15° for enhanced versatility
Operating temperature from -40°C to +85°C ensures reliability in extreme conditions
IP67 and IPX9K protection levels make it Ideal for mobile hydraulics applications
Offers multiple output signals: 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for diverse integration options
Related links
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
