Gefran Hall Effect Sensor 2-Hole Flange, Analogue Output, Shaft Body, 36 V dc 5V dc
- RS Stock No.:
- 821-070
- Mfr. Part No.:
- F070402/ GRADR030030LA13A00 0000X00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP11,700.28
(exc. VAT)
PHP13,104.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,700.28 |
*price indicative
- RS Stock No.:
- 821-070
- Mfr. Part No.:
- F070402/ GRADR030030LA13A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue | |
| Product Type | Hall Effect Sensor | |
| Body Style | Shaft | |
| Mount Type | 2-Hole Flange | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Width | 41mm | |
| Series | GRA | |
| Standards/Approvals | IEC | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue | ||
Product Type Hall Effect Sensor | ||
Body Style Shaft | ||
Mount Type 2-Hole Flange | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Width 41mm | ||
Series GRA | ||
Standards/Approvals IEC | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a sophisticated measurement device designed for precision in various industrial applications, featuring contactless Hall technology for superior durability and reliability.
Measurement range extends to ±180°, configurable in ±15° steps
Robust supply voltage options of +5Vdc or +9 to +36Vdc available
Outputs include ratiometric voltage, current, and CANopen signals
High resolution of 12 to 14 bit ensures accurate readings
Related links
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
