Gefran Position Sensor Screw, 4 to 20 mA Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 822-177
- Mfr. Part No.:
- F072850/ GRAAS090000HA32A00 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,358.31
(exc. VAT)
PHP11,601.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,358.31 |
*price indicative
- RS Stock No.:
- 822-177
- Mfr. Part No.:
- F072850/ GRAAS090000HA32A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Position Sensor | |
| Output Type | 4 to 20 mA | |
| Body Style | Rotary Position Sensor | |
| Terminal Type | AMP Superseal | |
| Mount Type | Screw | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Width | 59.4mm | |
| Length | 44mm | |
| Standards/Approvals | IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Position Sensor | ||
Output Type 4 to 20 mA | ||
Body Style Rotary Position Sensor | ||
Terminal Type AMP Superseal | ||
Mount Type Screw | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Width 59.4mm | ||
Length 44mm | ||
Standards/Approvals IEC 60068-2-27, IEC 60068-2-6, E1 Approved, 2014/30/EU (EMC) | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise measurement capabilities for angular positions across a range of applications, utilising contactless Hall technology for enhanced longevity and reliability in demanding environments.
Measurement range of ±180°, with programmability in steps of ±15° for tailored applications
Multiple output signals including 0.5 to 4.5Vdc, 0 to 10Vdc, and CANopen for versatile connectivity
High IP67 protection level ensuring resistance to moisture and dust intrusion
Remarkable lifespan with 35 million operations, Ideal for extensive usage scenarios
Related links
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
