Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-896
- Mfr. Part No.:
- F068116/ GRADS180000HC11A00 0000X00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,413.20
(exc. VAT)
PHP13,902.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,413.20 |
*price indicative
- RS Stock No.:
- 821-896
- Mfr. Part No.:
- F068116/ GRADS180000HC11A00 0000X00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Voltage | |
| Product Type | Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Connector Insert | |
| Maximum DC Voltage | 36V dc | |
| Switching Frequency | 2000Hz | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 54.9mm | |
| Standards/Approvals | IP67 | |
| Width | 44mm | |
| Series | GRA | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Voltage | ||
Product Type Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Connector Insert | ||
Maximum DC Voltage 36V dc | ||
Switching Frequency 2000Hz | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 54.9mm | ||
Standards/Approvals IP67 | ||
Width 44mm | ||
Series GRA | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angular position measurement with contactless Hall technology, ensuring durability in demanding conditions. It is Ideal for various applications in mobile hydraulics and offers multiple output options tailored to user needs.
High IP67 and IPX9K protection levels ensure reliable performance in harsh environments
Output options include ratiometric, 4 to 20mA, and CANopen for versatile integration
Excellent linearity with a thermal drift of less than 50 ppm/°C for stable readings
Related links
- Gefran Sensor Connector Insert Rotary Body, 36 V dc 36V dc
- Gefran Sensor Connector Insert Rotary Body, 5 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
