Gefran Hall Effect Sensor Hollow Shaft Mount, Analogue Output, Rotary Position Sensor Body, 36 V dc 36V dc
- RS Stock No.:
- 821-583
- Mfr. Part No.:
- F080361/ GRNFR135135HA13100 L000B01
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
PHP14,090.66
(exc. VAT)
PHP15,781.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,090.66 |
*price indicative
- RS Stock No.:
- 821-583
- Mfr. Part No.:
- F080361/ GRNFR135135HA13100 L000B01
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analogue | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hollow Shaft Mount | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Depth | 12.9mm | |
| Series | GRN | |
| Length | 65.4mm | |
| Standards/Approvals | CE | |
| Width | 44mm | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67 | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analogue | ||
Body Style Rotary Position Sensor | ||
Mount Type Hollow Shaft Mount | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Depth 12.9mm | ||
Series GRN | ||
Length 65.4mm | ||
Standards/Approvals CE | ||
Width 44mm | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67 | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides accurate angle measurement across various applications, featuring Advanced Hall-effect technology for precision and durability in dynamic environments.
Measurement range of ±180°, programmable in ±15° steps for tailored applications
High supply voltage options of +5Vdc and +9 to +36Vdc, adaptable to multiple output signals
IP67 protection level ensures durability against dust and water ingress in challenging environments
Contactless technology extends sensor lifespan, minimising wear and maintenance requirements
Related links
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
