Gefran Hall Effect Sensor Screw, 4 to 20 mA Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 821-316
- Mfr. Part No.:
- F069572/ GRNAS120000HA31000 0000A00
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
PHP9,938.95
(exc. VAT)
PHP11,131.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,938.95 |
*price indicative
- RS Stock No.:
- 821-316
- Mfr. Part No.:
- F069572/ GRNAS120000HA31000 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | 4 to 20 mA | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| Width | 32mm | |
| Series | GRN | |
| Depth | 24.4mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type 4 to 20 mA | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
Width 32mm | ||
Series GRN | ||
Depth 24.4mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor offers precise measurement capabilities in a Compact design, catering to various applications with a robust construction that ensures extended durability.
Measurement range of ±180° allows for flexible application usage
Contactless Hall technology ensures a long lifespan due to minimal wear
High electromagnetic compatibility maintains performance in diverse environments
IP67 protection level guarantees resistance against dust and water intrusion
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 5V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
