Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc
- RS Stock No.:
- 821-123
- Mfr. Part No.:
- F090902/ GRADR030030HA13A00 0000A00
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
PHP13,713.23
(exc. VAT)
PHP15,358.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,713.23 |
*price indicative
- RS Stock No.:
- 821-123
- Mfr. Part No.:
- F090902/ GRADR030030HA13A00 0000A00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analog | |
| Product Type | Hall Effect Sensor | |
| Body Style | Rotary | |
| Terminal Type | Connector | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | No | |
| Minimum Operating Temperature | -40°C | |
| Series | GRA | |
| Width | 41mm | |
| Length | 56.3mm | |
| Depth | 37.3mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Reverse Polarity Protection | No | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analog | ||
Product Type Hall Effect Sensor | ||
Body Style Rotary | ||
Terminal Type Connector | ||
Mount Type Screw | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection No | ||
Minimum Operating Temperature -40°C | ||
Series GRA | ||
Width 41mm | ||
Length 56.3mm | ||
Depth 37.3mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Reverse Polarity Protection No | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor is a precision device designed for single-turn applications, featuring Hall-effect technology for accurate angular measurement across various supply voltages.
Measurement range of ±180° with programmable steps of ±15°
Multiple output signals available including 0.5 to 4.5Vdc and 4 to 20mA
High IP67 protection level ensures durability in harsh environments
Robust design capable of withstanding vibrations up to 20g and shocks of 50g
Related links
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 5 V dc 5V dc
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
