Gefran Position Sensor Hole, Screw, 0 to 20 mA Output, Rotary Position Sensor Body 36V dc

N

Subtotal (1 unit)*

PHP11,993.84

(exc. VAT)

PHP13,433.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,993.84

*price indicative

RS Stock No.:
821-106
Mfr. Part No.:
F090419/ GRNFS030000HA31100 0000A10
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Position Sensor

Output Type

0 to 20 mA

Body Style

Rotary Position Sensor

Mount Type

Hole, Screw

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

Yes

Minimum Operating Temperature

-40°C

Length

41mm

Depth

12.9mm

Standards/Approvals

2014/30/EU, IEC 60068-2-6, IEC 60068-2-27

Series

GRN

Width

53.4mm

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor provides precise angle measurement, utilising contactless Hall technology for reliable performance, and is suitable for various applications, including mobile hydraulics. It offers a measurement range of ±180° with impressive durability.

Programmable measurement range in ±15° steps for custom applications

High IP67 protection level ensures durability against environmental conditions

Contactless sensing technology extends sensor life due to lack of wear

Multiple output options available for versatile integration into systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy