Gefran Sensor Connector Insert, Voltage Output, Rotary Body, 36 V dc 36V dc

This image is representative of the product range

Subtotal (1 unit)*

PHP10,358.31

(exc. VAT)

PHP11,601.31

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,358.31

*price indicative

RS Stock No.:
820-669
Mfr. Part No.:
F072641/ GRAAS060000HA31A00 0000X00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Voltage

Product Type

Sensor

Body Style

Rotary

Terminal Type

Connector

Mount Type

Connector Insert

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Switching Frequency

2000Hz

Minimum Operating Temperature

-40°C

Width

44mm

Standards/Approvals

IP67

Series

GRA

Depth

54.9mm

IP Rating

IP67, IPx9K

Maximum Operating Temperature

85°C

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran sensor is a Hall-effect single-turn rotary sensor designed for precise angular measurement tasks. With a measurement range of ±180°, it ensures reliable performance across various applications in mobile hydraulics.

Measurement range of ±180°, allowing for versatile usage

Multiple output options including ratiometric voltage, current, and CANopen

Durable IP67 and IPX9K housing, ensuring protection against harsh environments

Contactless Hall technology offers prolonged sensor life with high linearity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy