TE Connectivity Sensor Through Hole, Logic Output, Compact Body, 25 V 24V
- RS Stock No.:
- 817-111
- Mfr. Part No.:
- OHN3140U
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 50 units)*
PHP18,629.34
(exc. VAT)
PHP20,864.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,629.34 | PHP372.587 |
*price indicative
- RS Stock No.:
- 817-111
- Mfr. Part No.:
- OHN3140U
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor | |
| Output Type | Logic | |
| Body Style | Compact | |
| Terminal Type | Through Hole | |
| Mount Type | Through Hole | |
| Maximum DC Voltage | 25V | |
| Switching Current | 25mA | |
| Maximum Supply Voltage | 24V | |
| Switching Frequency | 200kHz | |
| Minimum Operating Temperature | -40°C | |
| Length | 4.55mm | |
| Depth | 1.52mm | |
| Standards/Approvals | RoHS | |
| Width | 4.57mm | |
| Series | OHS3100 Series | |
| Maximum Operating Temperature | 150°C | |
| Housing Material | Plastic (Body) | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor | ||
Output Type Logic | ||
Body Style Compact | ||
Terminal Type Through Hole | ||
Mount Type Through Hole | ||
Maximum DC Voltage 25V | ||
Switching Current 25mA | ||
Maximum Supply Voltage 24V | ||
Switching Frequency 200kHz | ||
Minimum Operating Temperature -40°C | ||
Length 4.55mm | ||
Depth 1.52mm | ||
Standards/Approvals RoHS | ||
Width 4.57mm | ||
Series OHS3100 Series | ||
Maximum Operating Temperature 150°C | ||
Housing Material Plastic (Body) | ||
- COO (Country of Origin):
- MX
The TE Connectivity Hallogic Hall-Effect Sensors are precision devices is designed to detect magnetic fields, providing reliable feedback for various applications. Engineered for optimal performance, these sensors offer essential functionality in demanding environments.
Provides accurate detection of magnetic fields for enhanced performance
Ensures reliability with consistent output across a wide temperature range
Features low power consumption to support energy-efficient applications
Delivers quick response times, enabling dynamic system performance
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
