TE Connectivity 1.8 mm Spring Contact
- RS Stock No.:
- 787-390
- Mfr. Part No.:
- 1857724-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 6000 units)*
PHP173,483.35
(exc. VAT)
PHP194,301.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP173,483.35 | PHP28.914 |
*price indicative
- RS Stock No.:
- 787-390
- Mfr. Part No.:
- 1857724-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Spring Contact | |
| Material | Stainless Steel | |
| Contact Resistance | 50mΩ | |
| Current | 500mA | |
| Contact Plating | Gold | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Width | 1mm | |
| Length | 3.46mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Spring Contact | ||
Material Stainless Steel | ||
Contact Resistance 50mΩ | ||
Current 500mA | ||
Contact Plating Gold | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Width 1mm | ||
Length 3.46mm | ||
- COO (Country of Origin):
- CN
The TE Connectivity Super Low Profile SIM Connector designed for secure SIM card integration in Compact applications, featuring a maximum height of 1.55 mm to facilitate space-efficient designs.
Connector height is optimised at 1.55 mm for low-profile applications
Encapsulated clip ensures reliability in card contact areas
Soldered clips enhance mechanical stability for robust connections
Constructed with high-quality copper alloy for durability
Date code printed on the product for traceability
Related links
- TE Connectivity 1.8 mm Spring Contact
- TE Connectivity 2834663-6 Series Straight PCB Header 1 Row, 1.8 mm Pitch
- TE Connectivity 2834663-2 Series Straight PCB Header 1 Row, 1.8 mm Pitch
- TE Connectivity 4 mm Spring Contact
- TE Connectivity Fluorosilicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity Silicone Shielding Sheet 10 m x 1.8mm x 1.8 mm
- TE Connectivity 1.7 mm Spring Contact
- TE Connectivity 1.6 mm Spring Contact
