Bosch 06018C0300 0601 125 mm 720 W
- RS Stock No.:
- 949-685
- Mfr. Part No.:
- 0601388108
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP7,774.37
(exc. VAT)
PHP8,707.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,774.37 |
*price indicative
- RS Stock No.:
- 949-685
- Mfr. Part No.:
- 0601388108
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Lock Switch | |
| Disc Size | 125mm | |
| Product Type | Angle Grinder | |
| Speed | 11000rpm | |
| Sound Level | 103dB | |
| Vibration Level | 6.5m/s² | |
| Voltage | 230V | |
| Spindle Size | M14 | |
| Power Rating | 720W | |
| Overall Length | 318mm | |
| Model Number | 06018C0300 | |
| Standards/Approvals | CE | |
| Overall Width | 103mm | |
| Weight | 1.9kg | |
| Series | 0601 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Lock Switch | ||
Disc Size 125mm | ||
Product Type Angle Grinder | ||
Speed 11000rpm | ||
Sound Level 103dB | ||
Vibration Level 6.5m/s² | ||
Voltage 230V | ||
Spindle Size M14 | ||
Power Rating 720W | ||
Overall Length 318mm | ||
Model Number 06018C0300 | ||
Standards/Approvals CE | ||
Overall Width 103mm | ||
Weight 1.9kg | ||
Series 0601 | ||
- COO (Country of Origin):
- CN
The Bosch Professional corded small angle grinder has the smallest grip size in the 720 W category. With small grip size of 176 mm, it offers best ergonomics for low fatigue work. This small angle grinder also has a flat gear head that offers good working progress, even in narrow spaces.
Professional small angle grinder with a small grip size of 176 mm
Flat gear head offers good working progress even in narrow spaces
Compact 720 W motor delivers best power-to-grip ratio for continuous use
Related links
- Bosch GWS 7-115 GWS 7-115 Brushed 115 mm 720 W
- Eaton Brake Module, 720 W
- RS PRO Silicone Heater Mat 720 W Rectangle, 14 in 12in
- RS PRO Silicone Heater Mat 720 W Square, 12 in 12in
- Artesyn 720 W 264V ac
- TDK-Lambda 720 W 265V ac
- MEAN WELL XDR-480 Switch Mode Power Supply DIN Rail Power Supply 431V dc AC/DC Input 15V, 60 A Output DC 720 W
- Makita 430 4350FCT Corded, 240V 720 W
