Makita DGA519Z DGA 125 mm
- RS Stock No.:
- 867-013
- Mfr. Part No.:
- DGA519Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP24,869.21
(exc. VAT)
PHP27,853.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,869.21 |
*price indicative
- RS Stock No.:
- 867-013
- Mfr. Part No.:
- DGA519Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Switch Type | NVR | |
| Speed | 8500rpm | |
| Sound Level | 91dBA | |
| Vibration Level | 7m/s² | |
| Battery Voltage | 18V | |
| Number of Batteries | 1 | |
| Overall Length | 396mm | |
| Series | DGA | |
| Standards/Approvals | No | |
| Overall Width | 140mm | |
| Overall Height | 147mm | |
| Weight | 3.1kg | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Switch Type NVR | ||
Speed 8500rpm | ||
Sound Level 91dBA | ||
Vibration Level 7m/s² | ||
Battery Voltage 18V | ||
Number of Batteries 1 | ||
Overall Length 396mm | ||
Series DGA | ||
Standards/Approvals No | ||
Overall Width 140mm | ||
Overall Height 147mm | ||
Weight 3.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita angle grinder is an efficient brushless tool designed primarily for cutting and grinding tasks, Ideal for demanding professional use with Advanced safety features.
18V nominal battery voltage ensures long-lasting performance
Brushless maintenance-free motor offers enhanced durability
Variable speed functionality supports a variety of tasks
Electric brake increases operator safety and productivity
