Makita DGA517Z DGA 125 mm
- RS Stock No.:
- 867-012
- Mfr. Part No.:
- DGA517Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP24,237.61
(exc. VAT)
PHP27,146.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP24,237.61 |
*price indicative
- RS Stock No.:
- 867-012
- Mfr. Part No.:
- DGA517Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Switch Type | NVR | |
| Product Type | Cordless Angle Grinder | |
| Disc Size | 125mm | |
| Sound Level | 91dBA | |
| Speed | 8500rpm | |
| Vibration Level | 6m/s² | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Number of Batteries | 1 | |
| Overall Length | 382mm | |
| Series | DGA | |
| Standards/Approvals | No | |
| Overall Height | 151mm | |
| Weight | 3.1kg | |
| Overall Width | 140mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Switch Type NVR | ||
Product Type Cordless Angle Grinder | ||
Disc Size 125mm | ||
Sound Level 91dBA | ||
Speed 8500rpm | ||
Vibration Level 6m/s² | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Number of Batteries 1 | ||
Overall Length 382mm | ||
Series DGA | ||
Standards/Approvals No | ||
Overall Height 151mm | ||
Weight 3.1kg | ||
Overall Width 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita angle grinder is a powerful tool engineered for professional use, featuring a brushless motor and adjustable speed settings for precision performance in various grinding tasks.
Nominal battery voltage is 18V for optimal power delivery
Brushless motor offers maintenance-free operation and longevity
No load speed ranges from 3000 to 8500 min-¹ for versatility
Built-in electronic overload protection ensures user safety
