Teishin Electric Black Grabber Clip, 1.6 mm Tip, 500V dc, 1A
- RS Stock No.:
- 142-915
- Mfr. Part No.:
- C-126-B
- Manufacturer:
- Teishin Electric
Get a bulk buy discount
Add 50 more to save PHP191.50
View bulk pricing optionsSubtotal (1 unit)*
PHP127.03
(exc. VAT)
PHP142.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 289 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | PHP127.03 | - |
| 50 + | PHP123.20 | PHP191.50 |
*price indicative
- RS Stock No.:
- 142-915
- Mfr. Part No.:
- C-126-B
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Grabber Clip | |
| Current | 1A | |
| Colour | Black | |
| Voltage | 500V dc | |
| Contact Material | Phosphor Bronze | |
| Tip Size | 1.6 mm | |
| Insulation Material | Nylon | |
| Length | 42mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Grabber Clip | ||
Current 1A | ||
Colour Black | ||
Voltage 500V dc | ||
Contact Material Phosphor Bronze | ||
Tip Size 1.6 mm | ||
Insulation Material Nylon | ||
Length 42mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Teishin Electric Grey Grabber Clip 500V dc, 1A
- Teishin Electric Blue Grabber Clip 500V dc, 1A
- Teishin Electric Green Grabber Clip 500V dc, 1A
- Teishin Electric White Grabber Clip 500V dc, 1A
- Teishin Electric Yellow Grabber Clip 500V dc, 1A
- Teishin Electric Red Grabber Clip 500V dc, 1A
- Hirschmann Test & Measurement Black Grabber Clip 60V dc 4 mm Socket
- Teishin Electric TB Series Black Enclosure
