Teishin Electric TB Series Black Enclosure

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP151.30

(exc. VAT)

PHP169.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 49PHP151.30-
50 +PHP140.577%

*price indicative

RS Stock No.:
142-886
Mfr. Part No.:
TB-71-B
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Product Type

Enclosure

Colour

Black

Shielding

Shielded

Hazardous Area Certification

No

Series

TB

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy