Teishin Electric TB Series Black Aluminium Enclosure, 135 mm x 40 mm x 85 mm
- RS Stock No.:
- 142-836
- Mfr. Part No.:
- TB-12-B
- Manufacturer:
- Teishin Electric
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP691.94
(exc. VAT)
PHP774.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP691.94 | - |
| 25 + | PHP671.19 | 2% |
*price indicative
- RS Stock No.:
- 142-836
- Mfr. Part No.:
- TB-12-B
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 135mm | |
| External Width | 85mm | |
| External Length | 40mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | TB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 135mm | ||
External Width 85mm | ||
External Length 40mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series TB | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP

Related links
- Teishin Electric TB Series Black Aluminium Enclosure, 107 mm x 40 mm x 70 mm
- Teishin Electric TB Series Black Aluminium Enclosure, 84 mm x 35 mm x 54 mm
- Teishin Electric TB Series Black Enclosure
- Teishin Electric TB Series Black Black Lid ABS Enclosure, 20 mm x 65 mm x 95 mm
- Teishin Electric TB Series Black Black Lid ABS Enclosure, 25 mm x 65 mm x 100 mm
- Teishin Electric TB Series Black Black Lid ABS Enclosure, 20 mm x 50 mm x 80 mm
- Teishin Electric Flanged TB Series Black ABS Enclosure, 29 mm x 90 mm x 60 mm
- Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 40 mm x 85 mm x 60 mm
