Takachi Electric Industrial TWF Series White ABS Enclosure, Flanged, 100.6 x 80.6 x 43.5mm
- RS Stock No.:
- 823-7317
- Mfr. Part No.:
- TWF8-4-8W
- Manufacturer:
- Takachi Electric Industrial
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 823-7317
- Mfr. Part No.:
- TWF8-4-8W
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| External Length | 100.6 mm | |
| External Height | 43.5 mm | |
| External Width | 80.6 mm | |
| External Dimensions | 100.6 x 80.6 x 43.5mm | |
| Colour | White | |
| Flanged | Yes | |
| Shielded | No | |
| Series | TWF | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
External Length 100.6 mm | ||
External Height 43.5 mm | ||
External Width 80.6 mm | ||
External Dimensions 100.6 x 80.6 x 43.5mm | ||
Colour White | ||
Flanged Yes | ||
Shielded No | ||
Series TWF | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial Flanged TWF Series Grey Grey Lid ABS Enclosure 43.5 mm x 80.6 mm x 100.6 mm
- Takachi Electric Industrial Flanged TWF Series White White Lid ABS Enclosure 27 mm x 50.4 mm x 70.4 mm
- Takachi Electric Industrial Flanged TWF Series White ABS Enclosure, 35.5 mm x 127 mm x 70.6 mm
- Takachi Electric Industrial Flanged TWF Series White ABS Enclosure, 22 mm x 70.4 mm x 35.4 mm
- Takachi Electric Industrial Flanged TWF Series Grey ABS Enclosure 22 mm x 70.4 mm x 35.4 mm
- Takachi Electric Industrial TWN Series White White Lid ABS Enclosure 40 mm x 80 mm x 80 mm
- Takachi Electric Industrial Flanged TWF Series White Flame Resistant ABS Enclosure 25.5 mm x 150 mm x 65.5 mm
- Takachi Electric Industrial Flanged TWF Series White Flame Resistant ABS Enclosure 45 mm x 155.6 mm x 125.6 mm
