Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure, IP54, 38 mm x 120 mm x 94 mm
- RS Stock No.:
- 233-3155
- Mfr. Part No.:
- 1590BB2CB
- Manufacturer:
- Hammond
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,612.47
(exc. VAT)
PHP1,805.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,612.47 | - |
| 5 - 9 | PHP1,564.10 | 2% |
| 10 - 19 | PHP1,501.54 | 6% |
| 20 - 49 | PHP1,426.46 | 11% |
| 50 + | PHP1,340.87 | 16% |
*price indicative
- RS Stock No.:
- 233-3155
- Mfr. Part No.:
- 1590BB2CB
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Die Cast Aluminium | |
| External Height | 38mm | |
| External Width | 94mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Colour | Cobalt Blue | |
| Lid Colour | Cobalt Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Die Cast Aluminium | ||
External Height 38mm | ||
External Width 94mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Colour Cobalt Blue | ||
Lid Colour Cobalt Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 4.7x3.7x1.49 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 94 mm x 119 mm x 34 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 38 mm x 117 mm x 77 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 38 mm x 113 mm x 61 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 31 mm x 101 mm x 51 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 36 mm x 113 mm x 79 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
