Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm
- RS Stock No.:
- 233-3308
- Distrelec Article No.:
- 301-15-044
- Mfr. Part No.:
- 1590XXCB
- Manufacturer:
- Hammond
Get a bulk buy discount
Add 5 more to save PHP341.30
View bulk pricing optionsSubtotal (1 unit)*
PHP1,372.67
(exc. VAT)
PHP1,537.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,372.67 | - |
| 5 - 9 | PHP1,304.41 | PHP341.30 |
| 10 - 19 | PHP1,235.22 | PHP1,374.50 |
| 20 - 49 | PHP1,166.97 | PHP4,114.00 |
| 50 + | PHP1,097.78 | PHP13,744.50 |
*price indicative
- RS Stock No.:
- 233-3308
- Distrelec Article No.:
- 301-15-044
- Mfr. Part No.:
- 1590XXCB
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 39mm | |
| External Length | 145mm | |
| External Width | 121mm | |
| IP Rating | IP54 | |
| Colour | Cobalt Blue | |
| Lid Colour | Cobalt Blue | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Shielded | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 39mm | ||
External Length 145mm | ||
External Width 121mm | ||
IP Rating IP54 | ||
Colour Cobalt Blue | ||
Lid Colour Cobalt Blue | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Shielded | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond diecast aluminum enclosures has lap joint construction provides protection against access of dust and splashing water. Also provides for improved EMI/RFI shielding. It has 5.72x4.77x1.55 inch dimension.
Low side wall draft angle
Rugged
Standard versions are designed to meet IP54
Related links
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 94 mm x 119 mm x 34 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 31 mm x 101 mm x 51 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 36 mm x 113 mm x 79 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 43 mm x 120 mm x 94 mm
- Hammond 1590 Series Red Red Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Orange Orange Lid Die Cast Aluminium Enclosure 39 mm x 145 mm x 121 mm
- Hammond 1590 Series Cobalt Blue Cobalt Blue Lid Die Cast Aluminium Enclosure 42 mm x 113 mm x 61 mm
