Hammond Flanged 1457 Series Clear Anodised, Black Aluminium Enclosure, IP65, 43.9 mm x 120 mm x 83.8 mm

Get a bulk buy discount

Add 5 more to save PHP642.10

View bulk pricing options

Subtotal (1 unit)*

PHP2,566.24

(exc. VAT)

PHP2,874.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,566.24-
5 - 9PHP2,437.82PHP642.10
10 - 14PHP2,309.40PHP2,568.40
15 - 19PHP2,180.98PHP5,778.90
20 +PHP2,052.56PHP10,273.60

*price indicative

RS Stock No.:
230-6379
Mfr. Part No.:
1457K1202BK
Manufacturer:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

43.9mm

External Width

83.8mm

External Length

120mm

IP Rating

IP65

Colour

Clear Anodised, Black

Flanged

Yes

Hazardous Area Certification

No

Series

1457

Internal Mount Type

Horizontal

Standards/Approvals

REACH

Gasket Material

Polyethylene Foam

COO (Country of Origin):
CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.

Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing

Sized for standard Eurocard's

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body

Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06” (1.5 mm)

Extruded aluminium body includes a recessed area for labels or membrane keypad

End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets

Designed to meet IP65

Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy