Hammond Flanged 1457 Series Black, Clear Anodised Black Lid Aluminium Enclosure, IP65, 55 mm x 120 mm x 104 mm
- RS Stock No.:
- 230-6390
- Mfr. Part No.:
- 1457N1202BK
- Manufacturer:
- Hammond
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,829.82
(exc. VAT)
PHP3,169.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP2,829.82 |
| 5 - 9 | PHP2,744.93 |
| 10 - 14 | PHP2,635.13 |
| 15 - 19 | PHP2,503.37 |
| 20 + | PHP2,353.18 |
*price indicative
- RS Stock No.:
- 230-6390
- Mfr. Part No.:
- 1457N1202BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 120mm | |
| External Width | 104mm | |
| IP Rating | IP65 | |
| Colour | Black, Clear Anodised | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1457 | |
| Internal Mount Type | Horizontal | |
| Standards/Approvals | REACH | |
| Gasket Material | Polyethylene Foam | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 120mm | ||
External Width 104mm | ||
IP Rating IP65 | ||
Colour Black, Clear Anodised | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1457 | ||
Internal Mount Type Horizontal | ||
Standards/Approvals REACH | ||
Gasket Material Polyethylene Foam | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
Related links
- Hammond Flanged 1457 Series Black IP65, 55 mm x 160 mm x 104 mm
- Hammond Flanged 1457 Series Clear Anodised IP65, 55 mm x 120 mm x 104 mm
- Hammond 1457 Series Black IP65, 55 mm x 120 mm x 104 mm
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160
- Hammond Flanged 1457 Series Clear Anodised IP65, 31 mm x 80 mm x
- Hammond Flanged 1457 Series Black IP65, 30.7 mm x 120.1 mm x
- Hammond Flanged 1457 Series Clear Anodised IP65, 54.6 mm x 160 mm x 165.4
- Hammond Flanged 1457 Series Clear Anodised IP65, 31 mm x 80 mm x 58.9 mm
