Bulgin BEP01 Series Grey Grey Lid Polycarbonate Enclosure, IP67, 72 mm x 80 mm x 53 mm

N

Subtotal (1 pack of 10 units)*

PHP35,415.37

(exc. VAT)

PHP39,665.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP35,415.37PHP3,541.537

*price indicative

RS Stock No.:
816-308
Mfr. Part No.:
BEP01SBT0
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Enclosure

Body Material

Polycarbonate

External Height

72mm

External Length

80mm

Ventilated

Yes

External Width

53mm

IP Rating

IP67

Colour

Grey

Lid Colour

Grey

Flanged

No

Hazardous Area Certification

No

Series

BEP01

Transparent Door

No

COO (Country of Origin):
CN
The Bulgin enclosure is an IP67 sealed solution is designed for various applications. Its robust construction helps to protect components in demanding environments, ensuring durability and reliability.

IP67 rating provides superior protection against dust and water ingress

Constructed from corrosion-resistant polycarbonate with a transparent LID

Option for pre-drilled holes in the LID for standard switches and indicators

Related links