Bulgin BE Series Series Black Transparent Lid ABS General Purpose Enclosure, IP67, 53 mm x 106 mm x 80 mm

N

Subtotal (1 pack of 10 units)*

PHP65,542.70

(exc. VAT)

PHP73,407.82

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per Unit*
1 +PHP65,542.70PHP6,554.27

*price indicative

RS Stock No.:
814-611
Mfr. Part No.:
BEA02SBT0
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

General Purpose Enclosure

Body Material

ABS

External Height

53mm

Ventilated

No

External Length

106mm

External Width

80mm

IP Rating

IP67

Lid Colour

Transparent

Colour

Black

Flanged

No

Hazardous Area Certification

UL

Shielding

Yes

Series

BE Series

Internal Mount Type

PCB

Number of Knockouts

2

Standards/Approvals

UL

Transparent Door

Yes

Explosion Proof

No

COO (Country of Origin):
CN
The Bulgin IP67 rated ABS enclosure designed for reliable protection in various environments. Its primary function is to securely house electronic components while maintaining an ingress protection against dust and water.

IP67 rated for superior protection against dust and moisture

Constructed from corrosion resistant plastic with captive LID fixing screws

Posts and slots provide standard PCB mounting options

Choice of base and LID colours enhances customisation options

Related links