RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK09, 37 mm x 70 mm x 50 mm
- RS Stock No.:
- 794-476
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP351.62
(exc. VAT)
PHP393.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
- Plus 155 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP351.62 |
*price indicative
- RS Stock No.:
- 794-476
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 37mm | |
| External Length | 70mm | |
| External Width | 50mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | No | |
| Mounting plate | No | |
| Internal Mount Type | Screw | |
| Weight | 91g | |
| Transparent Door | No | |
| IK Rating | IK09 | |
| Gasket Material | Chloroprene Rubber | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 37mm | ||
External Length 70mm | ||
External Width 50mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding No | ||
Mounting plate No | ||
Internal Mount Type Screw | ||
Weight 91g | ||
Transparent Door No | ||
IK Rating IK09 | ||
Gasket Material Chloroprene Rubber | ||
Explosion Proof No | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 70mm Length
This RS PRO general purpose enclosure is designed to protect electronic components from environmental factors. Made from Durable ABS material, it offers a robust solution for housing sensitive equipment. The enclosure is Ideal for use in environments where protection from dust and water is essential.
Features and Benefits
IP65 Rating: Provides excellent protection against dust and water ingress.
IK09 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Material: Offers a lightweight and sturdy construction.
Chloroprene Gasket: Enhances sealing and protection against environmental elements.
Screw Mounting: Allows for secure and easy installation of internal components.
IK09 Impact Resistance: Ensures durability and protection against mechanical impacts.
ABS Material: Offers a lightweight and sturdy construction.
Chloroprene Gasket: Enhances sealing and protection against environmental elements.
Screw Mounting: Allows for secure and easy installation of internal components.
Applications
Industrial automation
Electronics housing
Outdoor installations
Electronics housing
Outdoor installations
Additional Information
Weight: 0.091 kg
Dimensions: 70 mm length x 50 mm width x 37 mm height
Colour: Light grey
Non-flanged design
Non-explosion proof
Dimensions: 70 mm length x 50 mm width x 37 mm height
Colour: Light grey
Non-flanged design
Non-explosion proof
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK09, 37 mm x 63 mm x 57 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 41 mm x 89 mm x 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 80 mm x 225 mm x 175 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 38.5 mm x 144.6 mm x 184.7 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 125 mm
