RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, IK09, 38.5 mm x 144.6 mm x 184.7 mm
- RS Stock No.:
- 672-386
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP942.44
(exc. VAT)
PHP1,055.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP942.44 |
*price indicative
- RS Stock No.:
- 672-386
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 38.5mm | |
| External Length | 144.6mm | |
| External Width | 184.7mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK09 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 38.5mm | ||
External Length 144.6mm | ||
External Width 184.7mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK09 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, ABS
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable ABS material, it offers a reliable solution for housing electrical equipment. The enclosure is Ideal for use in environments where protection from dust and water is essential, ensuring the longevity and safety of your components.
Features and Benefits
ABS Construction: Provides robust protection and durability.
IP65 Rating: Ensures protection against dust and water ingress.
IK09 Impact Resistance: Offers high resistance to mechanical impacts.
Silicone Gasket: Enhances sealing and protection from environmental elements.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
IP65 Rating: Ensures protection against dust and water ingress.
IK09 Impact Resistance: Offers high resistance to mechanical impacts.
Silicone Gasket: Enhances sealing and protection from environmental elements.
Screw Mounting: Allows for secure and easy installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
Applications
Industrial control panels
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
Complies with REACH and RoHS standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 38.5 mm x 144.6 mm x 184.7 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 56 mm x 177 mm x 125 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 36 mm x 51 mm x 49 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 41 mm x 89 mm x 75 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK09, 80 mm x 225 mm x 175 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 37 mm x 70 mm x 50 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK09, 55 mm x 82 mm x 80 mm
