RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, IK07, 30 mm x 40 mm x 60 mm
- RS Stock No.:
- 672-404
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP350.34
(exc. VAT)
PHP392.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP350.34 |
*price indicative
- RS Stock No.:
- 672-404
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 30mm | |
| External Width | 60mm | |
| External Length | 40mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 30mm | ||
External Width 60mm | ||
External Length 40mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, 60mm x 40mm x 30mm
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors such as dust and moisture. With its robust ABS construction and silicone gasket, it ensures reliable performance in various industrial settings. The transparent LID allows for easy inspection of internal components without opening the enclosure.
Features and Benefits
Material: ABS construction provides durability and resistance to impact.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK07 rating offers impact resistance for enhanced safety.
Gasket Material: Silicone gasket provides a secure seal to prevent moisture entry.
Lid Colour: Transparent LID allows for easy Visual inspection of internal components.
Mount Type: Screw mounting for secure installation.
Standards: Complies with REACH and RoHS standards for environmental safety.
IP Rating: IP65 rating ensures protection against dust and water ingress.
IK Rating: IK07 rating offers impact resistance for enhanced safety.
Gasket Material: Silicone gasket provides a secure seal to prevent moisture entry.
Lid Colour: Transparent LID allows for easy Visual inspection of internal components.
Mount Type: Screw mounting for secure installation.
Standards: Complies with REACH and RoHS standards for environmental safety.
Applications
Industrial automation
Control panels
Electrical junction boxes
Control panels
Electrical junction boxes
Additional Information
Not certified for hazardous areas
Dimensions: 60mm x 40mm x 30mm
Dimensions: 60mm x 40mm x 30mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 30 mm x 40 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 75 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 45 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 60 mm x 120 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 120 mm x 120 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 30 mm x 40 mm x 60 mm
