RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 60 mm x 90 mm x 90 mm
- RS Stock No.:
- 672-292
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP974.19
(exc. VAT)
PHP1,091.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP974.19 |
*price indicative
- RS Stock No.:
- 672-292
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Length | 90mm | |
| External Width | 90mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Screw | |
| Standards/Approvals | REACH, RoHS | |
| IK Rating | IK07 | |
| Gasket Material | Silicone | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Length 90mm | ||
External Width 90mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Screw | ||
Standards/Approvals REACH, RoHS | ||
IK Rating IK07 | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- PL
RS PRO IP65 General Purpose Enclosure, Polycarbonate
This RS PRO general purpose enclosure is designed to protect sensitive electronic components from environmental factors. Made from Durable polycarbonate, it offers excellent protection in a Compact form. Ideal for industrial applications where reliability and safety are paramount.
Features and Benefits
Polycarbonate Body: Provides robust protection and durability.
Silicone Gasket: Ensures a secure seal to prevent ingress of dust and water.
IK07 Rating: Offers resistance to mechanical impact.
IP65 Rating: Protects against dust and low-pressure water jets.
Screw Mounting: Allows for easy and secure installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Silicone Gasket: Ensures a secure seal to prevent ingress of dust and water.
IK07 Rating: Offers resistance to mechanical impact.
IP65 Rating: Protects against dust and low-pressure water jets.
Screw Mounting: Allows for easy and secure installation.
Light Grey Colour: Offers a NEUTRAL appearance suitable for various settings.
REACH and RoHS Compliant: Meets key safety and environmental standards.
Applications
Industrial control systems
Outdoor electrical installations
Telecommunications equipment
Outdoor electrical installations
Telecommunications equipment
Additional Information
This enclosure is compliant with REACH and RoHS standards, ensuring it meets environmental and safety regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 75 mm x 90 mm x 90 mm
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Flanged Light Grey Transparent Lid Polycarbonate General Purpose Enclosure IK07, 40 mm x 90 mm x 60 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 60 mm x 90 mm x 90 mm
- RS PRO Light Grey Transparent Lid ABS General Purpose Enclosure IK07, 40 mm x 60 mm x 90 mm
