Takachi Electric Industrial SW Series Black Black Lid ABS Enclosure, 20 mm x 55 mm x 40 mm
- RS Stock No.:
- 323-574
- Mfr. Part No.:
- SW-T55B
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP104.62
(exc. VAT)
PHP117.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 24 | PHP104.62 |
| 25 + | PHP101.47 |
*price indicative
- RS Stock No.:
- 323-574
- Mfr. Part No.:
- SW-T55B
- Manufacturer:
- Takachi Electric Industrial
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 20mm | |
| External Length | 55mm | |
| External Width | 40mm | |
| Colour | Black | |
| Lid Colour | Black | |
| Hazardous Area Certification | No | |
| Series | SW | |
| Standards/Approvals | No | |
| Weight | 16g | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 20mm | ||
External Length 55mm | ||
External Width 40mm | ||
Colour Black | ||
Lid Colour Black | ||
Hazardous Area Certification No | ||
Series SW | ||
Standards/Approvals No | ||
Weight 16g | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial SW Series Black Black Lid ABS Enclosure, 20 mm x 55 mm x 40 mm
- Takachi Electric Industrial SW Series Black Black Lid ABS Enclosure, 20 mm x 40 mm x 30 mm
- Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 20 mm x 55 mm x 40 mm
- Takachi Electric Industrial SW Series Black Black Lid ABS Enclosure, 25 mm x 130 mm x 40 mm
- Takachi Electric Industrial SW Series Black Black Lid ABS Enclosure, 40 mm x 125 mm x 70 mm
- Takachi Electric Industrial SW Series Black Black Lid ABS Enclosure, 40 mm x 85 mm x 60 mm
- Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 20 mm x 40 mm x 30 mm
- Takachi Electric Industrial SW Series Grey Grey Lid ABS Enclosure, 25 mm x 130 mm x 40 mm
