Takachi Electric Industrial BDN Series Grey Grey Lid Aluminium Enclosure, IP67, 80 mm x 220 mm x 120 mm
- RS Stock No.:
- 239-110
- Mfr. Part No.:
- BDN12-22-8G
- Manufacturer:
- Takachi Electric Industrial
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save PHP4,453.75
View bulk pricing optionsSubtotal (1 unit)*
PHP6,860.63
(exc. VAT)
PHP7,683.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 15 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 24 | PHP6,860.63 | - |
| 25 + | PHP6,682.48 | PHP4,453.75 |
*price indicative
- RS Stock No.:
- 239-110
- Mfr. Part No.:
- BDN12-22-8G
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 80mm | |
| External Width | 120mm | |
| External Length | 220mm | |
| IP Rating | IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | BDN | |
| Standards/Approvals | RoHS Compliant | |
| Weight | 1.2kg | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 80mm | ||
External Width 120mm | ||
External Length 220mm | ||
IP Rating IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series BDN | ||
Standards/Approvals RoHS Compliant | ||
Weight 1.2kg | ||
Transparent Door No | ||
- COO (Country of Origin):
- JP
Related links
- Takachi Electric Industrial BDN Series Die Cast Aluminium Enclosure 80 mm x 220 mm x 120 mm
- Takachi Electric Industrial BDN Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 60 mm x 160 mm x
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 60 mm x 160 mm x 110 mm
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 60 mm x 90 mm x 90 mm
- Takachi Electric Industrial BDN Series Light Grey Light Grey Lid Die Cast Aluminium Enclosure 50 mm x 130 mm x 90
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 50 mm x 80 mm x 60 mm
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 50 mm x 130 mm x 90 mm
- Takachi Electric Industrial BDN Series Grey Grey Lid Die Cast Aluminium Enclosure 70 mm x 140 mm x 100 mm
