Takachi Electric Industrial BDN Series Aluminium Enclosure, IP67, 40 mm x 100 mm x 70 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

PHP2,174.81

(exc. VAT)

PHP2,435.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 24PHP2,174.81-
25 +PHP2,109.572%

*price indicative

RS Stock No.:
239-003
Mfr. Part No.:
BDN7-10-4N
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Body Material

Aluminium

Product Type

Enclosure

External Height

40mm

External Width

70mm

External Length

100mm

IP Rating

IP67

Hazardous Area Certification

No

Shielding

Unshielded

Series

BDN

Standards/Approvals

RoHS Compliant

Weight

250g

Transparent Door

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy